- Home ›
- All Products›
- 9224620003
9224620003
TE Connectivity / Raychem Brand
S02-07-R-98CS816
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-07-R-98CS816
Search Keywords: 9224620003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9224620003
-
Alias/AKA:S02-07-R-98CS816
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Properties:Immersion Protection
-
Temperature Indicator:Yes
-
Temperature Indicator Type:Thermochromic
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Wire Temperature (Max):105 °C
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Lead Color:White/Blue
-
Pre-Installed Lead Type:55A0111
-
Splice Type:Shield Terminator
-
Lead Stranding:Stranded
-
Government Qualified:Yes
-
Termination Method:Solder
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Dielectric Outside Diameter (Max):.03 in, .75 mm
-
Recovered Inside Diameter (Max):.055 in, 1.4 mm
-
Shield Outside Diameter (Min):.055 in, 1.4 mm
-
Overall Length:.65 in, 16.5 mm
-
Jacket Outside Diameter:.105 in, 2.65 mm
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
625
$5.17
1,250
$2.74
1,875
$1.93
2,500 +
$1.89
Click for Quote
Log in
to unlock special pricing