- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 9216033001
TE Connectivity / Raychem Brand
9216033001
100G0111-1.00-9
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
100G0111-1.00-9
Search Keywords: 9216033001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9216033001
-
Alias/AKA:100G0111-1.00-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:38 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.26 mm
-
Maximum Voltage Rating:1300 V
-
Operating Temperature:125(Max) °C
-
Color:N/A
Product Guides
+
Frequently Asked Questions
Is 9216033001 RoHS compliant?
Yes, 9216033001 is RoHS compliant.
What is the lead time for 9216033001?
The standard lead time for 9216033001 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
2,461
$1.943
4,922
$1.025
7,383
$0.705
9,843 +
$0.691
Click for Quote
Log in
to unlock special pricing