Image is representational - see mfr. specs

22759/32-20-90

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22759/32-20-90
Search Keywords: 920911000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    920911-000
  • Alias/AKA:
    22759/32-20-90
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    20 AWG
  • Operating Temperature Range:
    -65 – 150 °C
  • Conductor Material:
    Tin-Coated Copper
  • Voltage Rating:
    600 V
  • Wire Color (Stripe):
    Black
  • Cable Type:
    MIL-DTL-22759
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Wire Color (Base):
    White
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.8338
2,500
$0.5131
3,750
$0.4062
5,000 +
$0.3981
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!