- Home ›
- All Products›
- 920672-000
920672-000
TE Connectivity / Raychem Brand
ST63-4-55-22-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ST63-4-55-22-9
Search Keywords: 920672000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:920672-000
-
Alias/AKA:ST63-4-55-22-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Temperature Indicator Type:None
-
Pre-Installed Lead Type:AS22759/32
-
Temperature Indicator:None
-
Resistance Properties:Immersion Protection
-
Government Qualified:No
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):150 °C
-
Lead Stranding:Stranded
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):RT-1404
-
Lead Color:White
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Expanded Inside Diameter (Min):.25 in, 6.45 mm
-
Shield Outside Diameter (Min):.13 in, 3.3 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Product Length:.75 in, 19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$4.63
500
$2.85
750
$2.25
1,000 +
$2.21
Click for Quote
Log in
to unlock special pricing