- Home ›
- All Products›
- 920391-000
920391-000
TE Connectivity / Raychem Brand
TXR40AC00-2414BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-2414BI
Search Keywords: 920391000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:920391-000
-
Alias/AKA:TXR40AC00-2414BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
Supplier Standard Pack:
1 -
Termination Device Included:TR14BI
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Color:Bright
-
Compatible With Connector Shell Size:25 , J
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Body Orientation:Straight
-
TE Connector Interface Code:40
-
Product Length:1 in, 25.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
13
$167.61
25
$92.29
38
$64.09
50 +
$62.81
Click for Quote
Log in
to unlock special pricing