- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 91A1-14-09-1-B-HE200
91A1-14-09-1-B-HE200
TE Connectivity / Raychem Brand
Spring Termination Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spring Termination Backshell
Search Keywords: 91A114091BHE200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:91A1-14-09-1-B-HE200
-
Alias/AKA:AAA7185-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:141086
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy1073
-
Dimension:24.9mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$102.79
5
$98.81
10
$96.70
20
$94.76
50
$93.56
100 +
$74.99
Click for Quote
Log in
to unlock special pricing