- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 91A1-12-06-1-B-HE100
91A1-12-06-1-B-HE100
TE Connectivity / Raychem Brand
Spring Termination Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spring Termination Backshell
Search Keywords: 91A112061BHE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:91A1-12-06-1-B-HE100
-
Alias/AKA:AAA7102-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:121086
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy1073
-
Dimension:21.7mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
43 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$110.08
5
$106.57
10
$105.06
20
$103.54
50
$101.54
100 +
$81.04
Click for Quote
Log in
to unlock special pricing