- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 919829-000
919829-000
TE Connectivity / Raychem Brand
SGRP-3
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
SGRP-3
Product Highlights:
- Sealing = Splash proof
- CMA (Min.-Max) = 7,000 - 16,000 CMA
- Bundle Diameter = 8.50 mm
- Current Rating = 56 Amps.
Search Keywords: 919829000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:919829-000
-
Alias/AKA:SGRP-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:9-12 AWG
-
Color:Blue
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 100
On Order:
300
can ship 6/5/26
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$2.42
100
$2.20
300
$2.10
500
$2.04
1,000
$1.93
2,500
$1.88
5,000
$1.83
7,500
$1.80
10,000 +
$1.78
Click for Quote
Log in
to unlock special pricing