- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 919641-000
919641-000
TE Connectivity / Raychem Brand
101A052-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A052-100-0
Search Keywords: 919641000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:919641-000
-
Alias/AKA:101A052-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-30 to 105 °C
-
Inside Diameter After Shrinking:9.4 mm
-
Inside Diameter Before Shrinking:20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
Order Increment:
25
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
225
$10.23
450
$5.42
675
$3.81
900 +
$3.74
Click for Quote
Log in
to unlock special pricing