- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 9195310001
TE Connectivity / Raychem Brand
9195310001
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Violet
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9195310001
-
Alias/AKA:TMS-SCE-3/16-2.0-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Violet
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable