- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 919073-000
919073-000
TE Connectivity / Raychem Brand
TXR40AC00-1004AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-1004AI
Search Keywords: 919073000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:919073-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:11
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:3.18 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$102.96
5
$100.95
10
$92.55
13
$92.31
25
$92.08
38
$91.85
50 +
$91.62
Click for Quote
Log in
to unlock special pricing