- Home ›
- All Products›
- 918713-000
TE Connectivity / Raychem Brand
918713-000
TXR40AC00-1005AI
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:918713-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR05AI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:11 , B
-
Body Orientation:Straight
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Primary Product Color:Bright
-
Product Length:1.04 in, 26.5 mm