- Home ›
- All Products›
- 918663-000
918663-000
TE Connectivity / Raychem Brand
82A0111-16-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-16-2
Product Highlights:
- Stranding = High Strand Count Conductor
- Wall Type = Single
- Cable Style = Primary
- Voltage = 600 VAC
- Class of Wire = Equipment
Search Keywords: 918663000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:918663-000
-
Alias/AKA:82A0111-16-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Strand Size:40 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Insulation Thickness:.004 in
-
Wire Size:16 AWG
-
Cable Style:Primary
-
Conductor Stranding:High Strand Count Conductor
-
Number of Conductors:1
-
Number of Strands:259
-
Wall Type:Single
-
Wire Class:Equipment
-
Overall Outside Diameter:.079 in, 2 mm
-
Conductor Diameter:.064 in, 1.63 mm
-
Wire Diameter:.079 in, 2 mm
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 80
-
Voltage Rating:600 V
-
Wire Color (Base):Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$8.28
1,000
$4.38
1,500
$3.08
2,000 +
$3.02
Click for Quote
Log in
to unlock special pricing