- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 918455-000
918455-000
TE Connectivity / Raychem Brand
The 918455-000 is a RayBraid tubular copper braid designed for bundle and shield repair applications.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The 918455-000 is a RayBraid tubular copper braid designed for bundle and shield repair applications.
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: 918455000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:918455-000
-
Alias/AKA:RBD-75-S-00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:RG179/187 Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:25.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
MOQ for out of Stock Qty:
17
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$149.12
5
$148.75
10
$148.38
17
$148.00
33
$80.73
49
$57.39
65 +
$56.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT