- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 917353-000
917353-000
TE Connectivity / Raychem Brand
SGRP-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SGRP-2
Product Highlights:
- CMA (Min.-Max) = 4,000 - 8,000 CMA
- Fluid Resistance = Splash Protection
- Bundle Diameter = 6.00 mm
- Current Rating = 28 Amps.
Search Keywords: 917353000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:917353-000
-
Alias/AKA:SGRP-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:12-15 AWG
-
Color:Red
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
100
$2.41
300
$2.30
500
$2.20
1,000
$2.11
2,500
$2.05
5,000
$2.00
7,500 +
$1.97
Click for Quote
Log in
to unlock special pricing