- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 9170152001
9170152001
TE Connectivity / Raychem Brand
DWP-125-2-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DWP-125-2-0-STK
Search Keywords: 9170152001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9170152001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:20 mm
-
Inside Diameter Before Shrinking:50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$9.42
25
$7.61
80
$7.26
160
$6.94
320
$6.74
560
$6.55
1,040
$6.45
2,560 +
$6.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT