- Home ›
- All Products›
- 916798-000
916798-000
TE Connectivity / Raychem Brand
HEX40-AC-90-13-A3-3
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEX40-AC-90-13-A3-3
Search Keywords: 916798000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:916798-000
-
Alias/AKA:HEX40-AC-90-13-A3-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B) , Electroless Nickel per AMS-C-26074 Class 3 or 4, Grade B
-
Compatible With Connector Shell Size:13
-
Body Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1,750.48
5
$1,746.11
7
$1,741.74
13
$958.04
20
$635.83
26 +
$623.12
Click for Quote
Log in
to unlock special pricing