- Home ›
- All Products›
- 916511-000
916511-000
TE Connectivity / Raychem Brand
RT-1145-OX-29-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RT-1145-OX-29-0
Search Keywords: 916511000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:916511-000
-
Alias/AKA:RT-1145-OX-29-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Recovery Temperature:175 °C
-
Material Systems Code:200
-
Product Source:Mexico
-
Shrink Ratio:4:1
-
Operating Temperature Range:-40 – 200 °C
-
Shrink Temperature (Min):175 °C
-
Flexibility:Very Flexible
-
Packaging Method:Piece
-
Primary Product Color:Black
-
Primary Product Material:Crosslinked Fluoroelastomer
-
Recovered Wall Thickness (Nominal):.006 in, .15 mm
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Product Length:1.5 in, 38.1 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$52.16
100
$27.61
150
$19.43
200 +
$19.04
Click for Quote
Log in
to unlock special pricing