- Home ›
- All Products›
- 915879-000
915879-000
TE Connectivity / Raychem Brand
55A1122-24-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1122-24-9/96-9CS2275
Search Keywords: 915879000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:915879-000
-
Alias/AKA:55A1122-24-9/96-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:MIL-DTL-27500
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,304 Feet
Can Ship immediately
Minimum Order Quantity:
2000 Feet
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2,000
$3.14
2,500
$3.12
5,000
$3.11
7,500 +
$3.09
Click for Quote
Log in
to unlock special pricing