- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 915536-000
915536-000
TE Connectivity / Raychem Brand
322A112-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
322A112-3/42-0
Search Keywords: 915536000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:915536-000
-
Alias/AKA:322A112-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:322A
-
Material:Semi-Rigid Modified Polyolefin
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Power Cable Accessory:No
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Adhesive Options:/42 Precoat
-
Inside Diameter Range (Leg 1):.23 – .52 in, 5.8 – 13.2 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Code:42
-
Inside Diameter Range (Leg 2):.12 – .26 in, 3 – 6.6 mm
-
Adhesive Pre-Coat:Yes
-
Material Systems Code:10
-
Size Code:112
-
Government Qualified:No
-
Number of Branches/Legs:3
-
Inside Diameter Range (Body):.23 – .52 in, 5.8 – 13.2 mm
-
Material Code:3
-
Molded Part Shape:T Shape
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
44
$63.86
88
$33.81
132
$23.79
175 +
$23.32
Click for Quote
Log in
to unlock special pricing