- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 912119-000
912119-000
TE Connectivity / Raychem Brand
222A163-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A163-100/180-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222A1
- 90°
- Marine Application, Military Application, Rail Application
- Connector Accessory Outside Diameter (Min-Max) = 27.40 - 43.00 mm
Search Keywords: 912119000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:912119-000
-
Alias/AKA:222A163-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Lipped:No
-
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Adhesive Options:/180 Precoat, -80 – 80°C (-112 – 176°F)
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Wire/Cable Outside Diameter:.43 in , .433 in , .47 in , .55 in , .63 in , 11 mm , 12 mm , 14 mm , 16 mm
-
Material Systems Code:100
-
Material:Low Fire Hazard Material
-
Molded Part Shape:90 °
-
Material Code:100
-
Molded Part Shape Code:222
-
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Formcode des Formteils:222
-
Cable Diameter Range:.37 – 1.079 in, 9.4 – 27.4 mm
-
Flammability:Low Fire Hazard
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$31.89
5
$30.06
10
$29.98
25
$29.17
50
$28.39
100
$28.32
250 +
$27.85
Click for Quote
Log in
to unlock special pricing