- Home ›
- All Products›
- 912011-000
912011-000
TE Connectivity / Raychem Brand
44A0121-16-90/92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-16-90/92
Search Keywords: 912011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:912011-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Packaging Method:Reel
-
Cable Configuration:Twisted Pair
-
Wire Source:United States
-
Strand Size:29 AWG
-
Packaging Quantity:1
-
Number of Conductors:2
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Product Type:Cable
-
Wire Size:16 AWG, 1.83 CMA
-
Conductor Diameter:.056 in, 1.42 mm
-
Wire Diameter:.072 in, .07 mm
-
Overall Outside Diameter:.144 in, 3.66 mm
-
Wire Color:White with Black Stripe , White with Red Stripe
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$1.571
1,000
$0.967
1,500
$0.765
2,000 +
$0.750
Click for Quote
Log in
to unlock special pricing