- Home ›
- All Products›
- 9-1194898-8
9-1194898-8
TE Connectivity / Raychem Brand
D-101-20
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-101-20
Search Keywords: 911948988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9-1194898-8
-
Alias/AKA:620074-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
-
Wire Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.2 in, 5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
350
$9.04
700
$4.79
1,050
$3.37
1,400 +
$3.30
Click for Quote
Log in
to unlock special pricing