Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
911091-000 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

TXR40AB90-2010AI

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR40AB90-2010AI
Product Highlights:
  • Terminate To Cable
  • Style = Tinel Lock
  • Connector Code = 40
  • 90°
  • Shell Size = 21, G
Search Keywords: 911091000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    911091-000
  • Alias/AKA:
    TXR40AB90-2010AI
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Shell Size:
    20
  • Angular Function:
    90 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Olive Drab Cadmium Over Electroless Nickel
  • Entry Size:
    10 mm
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
24 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
1
€215.124
3
€192.587
5
€190.694
10
€184.870
25 +
€183.030
Click for Quote
Log in to unlock special pricing