- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 909635-000
TE Connectivity / Raychem Brand
909635-000
FLDWC0311-12-2
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FLDWC0311-12-2
Search Keywords: 909635000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:909635-000
-
Alias/AKA:FLDWC0311-12-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:19x25
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Insulation Thickness:.005 in, .127 mm
-
Cable Diameter:3.2 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:Red
Frequently Asked Questions
Is 909635-000 RoHS compliant?
Yes, 909635-000 is RoHS compliant.
What is the lead time for 909635-000?
The standard lead time for 909635-000 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
35 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
2,500
$4.10
5,000
$2.09
7,500
$1.43
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing