- Home ›
- All Products›
- 9094114002
9094114002
TE Connectivity / Raychem Brand
LSTT-9.5-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
LSTT-9.5-4-SP
Search Keywords: 9094114002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9094114002
-
Alias/AKA:LSTT-9.5-4-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Applicable Region:Global
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 125 °C
-
Recovery Temperature:110 °C
-
Shrink Ratio:2:1
-
Packaging Method:Reel
-
Shrink Temperature (Min):65 °C
-
Flexibility:Very Flexible
-
Primary Product Color:Yellow
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Mechanical Damage
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300 Meters
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300 Meters
MOQ for In Stock Qty:
600 Meters
MOQ for out of Stock Qty:
600 Meters
Order Increment:
150 Meters
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$1.87
600
$1.70
900
$1.35
1,200 +
$1.32
Click for Quote
Log in
to unlock special pricing