- Home ›
- All Products›
- 908928-000
908928-000
TE Connectivity / Raychem Brand
222A111-25/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A111-25/42-0
Search Keywords: 908928000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:908928-000
-
Alias/AKA:222A111-25/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:25
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Lipped:No
-
Approved Standards:SAE AS81765/1 Type II
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Molded Part Shape Code:222
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Shape:90°
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Inside Diameter as Supplied:.696 in, 17.7 mm
-
Cable Diameter Range:.31 – .7 in, 7.9 – 17.8 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
50
$27.27
100
$16.78
150
$13.29
200 +
$13.02
Click for Quote
Log in
to unlock special pricing