- Home ›
- All Products›
- 908604-000
908604-000
TE Connectivity / Raychem Brand
ALR-TL-115
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ALR-TL-115
Search Keywords: 908604000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:908604-000
-
Alias/AKA:ALR-TL-115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Fail Mode:On
-
Turn ON Time Delay:30 – 45 seconds
-
OFF/ON Ratio:4:1
-
Load Rating (Tungsten):1800 W
-
Application:Dusk-to-dawn lighting control Turn OFF delay prevents loads switching OFF due to car headlights and lightning. Adjustable slide bar allows field adjustment to satisfy various lighting environments.
-
Load Rating (Ballast):1100 VA
-
Color:Black
-
Product Family:TL Series (Slim Profile)
-
Street Lighting Photo Control Voltage Rating:105 – 130 VAC
-
Street Lighting Photo Control Product Type:Commercial/Industrial
-
Light Sensor:CdS Photocell
-
Housing Material:Polycarbonate with UV-Stabilized Window
-
Street Lighting Photo Control Technology:Thermal
-
Product Use:Between flood lights, applications with limited space, unaccommodating locations
-
CSA Certified:Yes
-
LED Compatible:Yes
-
Other Colors Available:No
-
Street Lighting Photo Control Mounting Style:Conduit Mount with Swivel
-
Warranty:6 Years
-
Packaging Method:Box
-
Turn ON Light Level:1.5 fc
-
UL Rating:Yes
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Street Lighting Photo Control Dimensions:4.72 x 1.225 in, 119.89 x 31.11 mm
-
Wire Leads:6 in, 18 AWG, Rated 105°C , 18 AWG, 6 in
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
60
$20.39
90
$16.14
120 +
$15.82
Click for Quote
Log in
to unlock special pricing