Image is representational - see mfr. specs

CGPT-6/2-4-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CGPT-6/2-4-SP
Search Keywords: 9085154001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    9085154001
  • Alias/AKA:
    CGPT-6/2-4-SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    150
  • Recovery Temperature:
    120 °C
  • Shrink Temperature (Min):
    80 °C
  • Packaging Method:
    Box
  • Product Source:
    Czech Republic
  • Flexibility:
    Flexible
  • Shrink Ratio:
    3:1
  • Operating Temperature Range:
    -40 – 135 °C
  • Primary Product Color:
    Yellow
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Applicable Region:
    Asia , EMEA
  • Recovered Wall Thickness (Nominal):
    .026 in, .65 mm
  • Recovered Wall Thickness (Tolerance):
    .005 in, .12 mm
  • Recovered Inside Diameter (Max):
    .079 in, 2 mm
  • Expanded Inside Diameter (Min):
    .236 in, 6 mm
  • Operating Voltage (Max):
    .6 kV
  • Fluid Type:
    Gasoline , Hydraulic Fluid , Lubricating Oil
  • Wall Type:
    Single Wall
  • Mechanical Resistance:
    Fluids , Mechanical Damage , Strain Relief
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
150
8 Weeks can ship 7/29/26
Backorder
Price (USD)
Qty
Unit Price
750
$2.083
1,500
$1.282
2,250
$1.015
3,000 +
$0.995
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!