- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 907866-000
907866-000
TE Connectivity / Raychem Brand
222A163-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A163-100-0
Search Keywords: 907866000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:907866-000
-
Alias/AKA:222A163-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Material Systems Code:100
-
Flammability:Low Fire Hazard
-
Wire/Cable Outside Diameter:.43 in , .433 in , .47 in , .55 in , .63 in , 11 mm , 12 mm , 14 mm , 16 mm
-
Government Qualified:No
-
Power Cable Accessory:No
-
Adhesive Type:Adhesive Purchased Separately
-
Formcode des Formteils:222
-
Molded Part Shape Code:222
-
Material Code:100
-
Adhesive Pre-Coat:No
-
Adhesive Options:/180 Precoat
-
Cable Diameter Range:.37 – 1.079 in, 9.4 – 27.4 mm
-
Material:Low Fire Hazard Material
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:No
-
Molded Part Shape:90 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
44
$62.04
88
$32.84
132
$23.11
175 +
$22.65
Click for Quote
Log in
to unlock special pricing