Image is representational - see mfr. specs

TINEL LOCK BACKSHELL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TINEL LOCK BACKSHELL
Search Keywords: 907513000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    907513-000
  • Alias/AKA:
    TXR40AB00-1008AI2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Pluggable I/O Accessory Type:
    Tinel-Lock Adapter
  • Adapter Plating Material:
    Cadmium (AMS-QQ-P-416, Type II, Class 3)
  • Adapter Angle:
    Straight
  • Overbraid Termination:
    Tinel-Lock Ring
  • Connector Shell Size:
    11 , B
  • Cable Entry Diameter:
    .01 – .5 in, .2 – 12.7 mm
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Adapter Entry Size:
    8
  • TE Adapter Code:
    40
  • Cable Diameter Range:
    .25 – .4 in, 6.4 – 10.2 mm
  • Backshell Material:
    Aluminum
  • Color:
    Olive Drab
  • Salt Spray Resistance:
    500 Hr
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
13
$749.83
25
$398.30
38
$267.55
50 +
$262.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!