- Home ›
- All Products›
- 906173-000
906173-000
TE Connectivity / Raychem Brand
BRAID TAIL BACKSHELL
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
BRAID TAIL BACKSHELL
Search Keywords: 906173000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:906173-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Material:Aluminum Alloy
-
Sealable:Yes
-
Connector Shell Size:22
-
Termination Device Type:Magneform Ring , Shielded Boot
-
TE Adapter Code:18
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Adapter Entry Size:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
6
$85.12
13
$58.93
19
$56.44
25 +
$55.31
Click for Quote
Log in
to unlock special pricing