- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 906143-000
906143-000
TE Connectivity / Raychem Brand
TXR18AB00C2004AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR18AB00C2004AI
Search Keywords: 906143000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:906143-000
-
Alias/AKA:TXR18AB00C2004AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Included:TR04AI
-
Color:Olive Drab
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:Straight
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Aluminum
-
Adapter Entry Size:4
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
TE Adapter Code:18
-
Manufacturer:Cannon - Class A, E & R
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Connector Shell Size:20
-
Salt Spray Resistance:500 Hr
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$182.501
50 +
$165.910
Click for Quote
Log in
to unlock special pricing