- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 904631-000
904631-000
TE Connectivity / Raychem Brand
TMS-SCE-1K-3/32-2.0-2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-3/32-2.0-2
Product Highlights:
- TMS-SCE Series
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
- Operating Temperature = -55 - 135 °C
Search Keywords: 904631000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:904631-000
-
Alias/AKA:TMS-SCE-1K-3/32-2.0-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Red
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,600
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$0.7347
250
$0.6573
500
$0.6423
1,000
$0.6286
3,000
$0.6160
5,000
$0.4586
8,000
$0.4407
10,000 +
$0.4055
Click for Quote
Log in
to unlock special pricing