- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 904161-000
904161-000
TE Connectivity / Raychem Brand
D-602-0186
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-602-0186
Search Keywords: 904161000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:904161-000
-
Alias/AKA:D-602-0186
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Contact Material:Brass
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
13
$534.29
25
$293.26
38
$199.03
50 +
$195.05
Click for Quote
Log in
to unlock special pricing