- Home ›
- All Products›
- 903751-000
903751-000
TE Connectivity / Raychem Brand
FLHTC0311-26-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FLHTC0311-26-6
Search Keywords: 903751000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:903751-000
-
Alias/AKA:FLHTC0311-26-6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Number of Conductors:1
-
Strand Size:38 AWG
-
Product Classification:Wire - Commercial
-
Conductor Size:26 AWG
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Resistance (Max):41.3 Ω/1000 ft @ 68°F
-
Weight:1.89 kg/km
-
Cable Style:Primary , Stranded
-
Cable Insulation Thickness:.006 in, .15 mm
-
Conductor Diameter:.019 in, .47 mm
-
Wire Size:26 AWG, .13 mm²
-
Overall Outside Diameter:.04 in, 1.02 mm
-
Wire Diameter:.032 in, .8 mm
-
Overall Outside Diameter Range:.019 – .033 in, .77 – .84 mm
-
Voltage Rating:600 V
-
Wire Color (Base):Blue
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:FlexLite HT
-
Conductor Material:Tin-Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,582 Feet
Ships today, if you order in
MOQ for In Stock Qty:
16404 Feet
MOQ for out of Stock Qty:
16404 Feet
15 Weeks
can ship
8/27/26