- Home ›
- All Products›
- 9016570001
9016570001
TE Connectivity / Raychem Brand
HT-SCE-1K-1/8-2.0-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HT-SCE-1K-1/8-2.0-S1-4
Search Keywords: 9016570001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9016570001
-
Alias/AKA:HT-SCE-1K-1/8-2.0-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Primary Product Color:Yellow
-
Number of Prescores:1
-
Product Length:.5 in, 12.7 mm
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Recovered Inside Diameter (Max):.062 in, 1.58 mm
-
Expanded Inside Diameter (Min):.125 in, 3.18 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
750
$9.09
1,500
$4.80
2,250
$3.30
3,000 +
$3.23
Click for Quote
Log in
to unlock special pricing