- Home ›
- All Products›
- 901491-000
901491-000
TE Connectivity / Raychem Brand
TXR40SC00-2420BI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40SC00-2420BI
Search Keywords: 901491000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:901491-000
-
Alias/AKA:TXR40SC00-2420BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR20BI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Color:Bright
-
Primary Product Material:Corrosion Resisting Steel
-
Body Orientation:Straight
-
Product Length:1 in, 25.6 mm
-
Compatible With Connector Shell Size:25 , J
-
TE Connector Interface Code:40
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
38 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$388.84
3
$383.72
5 +
$381.34
Click for Quote
Log in
to unlock special pricing