- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 901464-000
901464-000
TE Connectivity / Raychem Brand
The 901464-000 is a heat-shrinkable, non-lipped straight boot made from flame-retardant semi-rigid polyolefin, designed to pro ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 901464-000 is a heat-shrinkable, non-lipped straight boot made from flame-retardant semi-rigid polyolefin, designed to provide environmental sealing and strain relief.
Search Keywords: 901464000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:901464-000
-
Alias/AKA:222A121-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
MOQ for out of Stock Qty:
63
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$30.61
10
$24.92
25
$23.19
50
$21.98
63
$21.45
125
$20.93
188
$20.82
250 +
$19.22
Click for Quote
Log in
to unlock special pricing