- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 900703-000
900703-000
TE Connectivity / Raychem Brand
TXR54AC90-1407AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR54AC90-1407AI
Search Keywords: 900703000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:900703-000
-
Alias/AKA:TXR54AC90-1407AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR07AI
-
Adapter Entry Size:7
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Backshell Material:Aluminum
-
Color:Bright
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:54
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Salt Spray Resistance:48 Hr
-
Connector Shell Size:12 , 14 , 14 S
-
Adapter Angle:90
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$570.32
5
$568.89
10
$567.47
13
$566.05
25
$310.70
38
$210.86
50 +
$206.64
Click for Quote
Log in
to unlock special pricing