- Home ›
- All Products›
- 900345-000
900345-000
TE Connectivity / Raychem Brand
FLTWC0311-22-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLTWC0311-22-5
Search Keywords: 900345000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:900345-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 135 °C
-
Strand Size:34 AWG
-
Number of Conductors:1
-
Conductor Size:22 AWG
-
Number of Strands:19
-
Cable Insulation Thickness:.006 in
-
Overall Outside Diameter:.047 in
-
Product Type:Wire
-
Product Classification:Wire - Commercial
-
Resistance (Max):15.9 Ω/1000 ft @ 68°F
-
Weight:4.17 kg/km
-
Wire Size:22 AWG, .33 mm²
-
Conductor Diameter:.03 in, .76 mm
-
Cable Style:Primary , Stranded
-
Wire Diameter:.047 in, 1.19 mm
-
Overall Outside Diameter Range:.047 – .052 in, 1.25 – 1.43 mm
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Conductor Material:Tin-Coated Copper
-
Cable Type:FlexLite TW
-
Wire Color (Base):Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
40 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
2,500
$1.1889
5,000
$0.6294
7,500
$0.4429
10,000 +
$0.4341
Click for Quote
Log in
to unlock special pricing