- Home ›
- All Products›
- 900247-000
900247-000
TE Connectivity / Raychem Brand
55A4131-22-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A4131-22-MST3-9CS2275
Search Keywords: 900247000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:900247-000
-
Alias/AKA:55A4131-22-MST3-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:MIL-DTL-27500
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,550 Feet
Ships today, if you order in
MOQ for In Stock Qty:
55 Feet
MOQ for out of Stock Qty:
55 Feet
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
55
$2.938
1,000
$2.931
2,500
$2.923
6,250
$2.916
12,500
$1.489
18,750
$1.014
25,000 +
$0.994
Click for Quote
Log in
to unlock special pricing