- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8S42-100FR-CS8184
8S42-100FR-CS8184
TE Connectivity / Raychem Brand
Hi-Ratio Cable Breakout Boot - 22 mm to 64 mm Inside Diameter.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Hi-Ratio Cable Breakout Boot - 22 mm to 64 mm Inside Diameter.
Search Keywords: 8S42100FRCS8184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8S42-100FR-CS8184
-
Alias/AKA:C32569N002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1,067.42
50
$545.19
75
$371.11
100 +
$363.69
Click for Quote
Log in
to unlock special pricing