- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 8S14-50FR
8S14-50FR
TE Connectivity / Raychem Brand
Cable Accessories Breakout Boot Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Breakout Boot Semi-Rigid Modified Polyolefin
Product Highlights:
- Break-out
- Family Name = 8S
- Transition Type = Break-out
- 8 Branches/Legs
- General Purpose Application
Search Keywords: 8S1450FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8S14-50FR
-
Alias/AKA:C55185-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Breakout Boot
-
Body Material:Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$582.29
50
$297.41
75
$202.45
100 +
$198.40
Click for Quote
Log in
to unlock special pricing