- Home ›
- All Products›
- 8Q526Y-000
8Q526Y-000
TE Connectivity / Raychem Brand
ALR-SC-10ANSI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ALR-SC-10ANSI
Search Keywords: 8Q526Y000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8Q526Y-000
-
Alias/AKA:ALR-SC-10ANSI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Load Rating (Ballast):1800 VA
-
Warranty:6 Years
-
Primary Product Color:Black
-
Sealable:Yes
-
Product Use:Designate fixtures for maintenance, keep lights on (shorting cap)/off (open cap) continually
-
LED Compatible:Yes
-
Color:Black
-
Standards:ANSI C136.10
-
Load Rating (Tungsten):1000 W
-
Cover Material:High Impact Polypropylene
-
Packaging Method:Box
-
Street Lighting Photo Control Technology:Shorting Cap
-
Housing Material:High Impact Polypropylene
-
UL Rating:No
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Product Height:1.4 in, 35 mm
-
Product Diameter:2.87 in, 73 mm
-
Lighting Product Type:Shorting Cap
-
Application:Closes (shorting) or opens the primary circuit with a NEMA locking type receptacle.
-
CSA Certified:No
-
Street Lighting Photo Control Voltage Rating:120 – 480 VAC
-
Circuit Application:Power
-
Street Lighting Photo Control Mounting Style:Locking
-
Product Family:SC Series
-
Street Lighting Photo Control Product Type:Utility
-
Street Lighting Photo Control Dimensions:2.87 x 1.40 in, 73 x 35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$9.217
25
$7.224
84
$6.510
168
$6.477
252
$6.215
504
$5.346
1,008
$4.478
2,520 +
$4.456
Click for Quote
Log in
to unlock special pricing