- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 899003-000
899003-000
TE Connectivity / Raychem Brand
B-106-1603
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B-106-1603
Search Keywords: 899003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:899003-000
-
Alias/AKA:B-106-1603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:125(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,939
can ship 6/19/26
Minimum Order Quantity:
25
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$2.92
100
$1.95
250
$1.73
500
$1.61
1,000
$1.48
2,500
$1.41
5,000 +
$1.39
Click for Quote
Log in
to unlock special pricing