- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 8988010001
TE Connectivity / Raychem Brand
8988010001
TMS-SCE-1K-1/2-2.0-4
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
TMS-SCE-1K-1/2-2.0-4
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 8988010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8988010001
-
Alias/AKA:TMS-SCE-1K-1/2-2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Frequently Asked Questions
Is 8988010001 RoHS compliant?
Yes, 8988010001 is RoHS compliant.
What is the lead time for 8988010001?
The standard lead time for 8988010001 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,469
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
5 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$1.35
3,000
$1.34
5,000
$1.33
8,000 +
$1.32
Click for Quote
Log in
to unlock special pricing