- Home ›
- All Products›
- 898415-000
898415-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 898415000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:898415-000
-
Alias/AKA:TCFS-12-19B-020-25CE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Feedthrough Type:1-Sided
-
Recovered Inside Diameter (Max):.197 in, 5 mm
-
Resistant To:Fluids
-
Angle:Straight
-
Feedthrough Plating Material:Cadmium Over Electroless Nickel
-
Thread Length:.787 in, 20 mm
-
Material:Elastomer
-
Resistance Properties:Immersion Protection
-
Screw & Hole Thread Size:M12 x 1.5
-
Color:Olive Drab
-
Mounting Style:Bulkhead
-
Modification:None
-
Shielded:Yes
-
Nut Type:A
-
Material Code:25
-
Flammability:Low Fire Hazard
-
Expanded Inside Diameter (Min):.295 in, 7.5 mm
-
Adhesive Type:Epoxy
-
Molded Flange Length:1.968 in, 50 mm
-
Nut Diameter (Across Flats):.67 in, 17 mm
-
Product Type:Heat Shrink Cable Feedthrough
-
Body Diameter (Across Flats):.95 in, 24 mm
-
Feedthrough Inside Diameter (Max):3 in, 7.5 mm
-
Mounting Hole Diameter:.512 in, 13 mm
-
Adhesive Pre-Coat:Yes
-
Feedthrough Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
13
63 Weeks
can ship
7/28/27
Price (USD)
Qty
Unit Price
1
$1,306.44
5
$1,303.18
10
$1,299.92
13
$1,296.67
25
$688.77
38
$462.68
50 +
$453.42
Click for Quote
Log in
to unlock special pricing