- Home ›
- All Products›
- 897765-000
897765-000
TE Connectivity / Raychem Brand
TXR54AC00-2416AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AC00-2416AI
Search Keywords: 897765000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:897765-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR16AI
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Product Length:1 in, 25.5 mm
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
TE Connector Interface Code:54
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
-
Primary Product Color:Bright
-
Compatible With Connector Shell Size:24
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
13
$308.84
25
$170.05
38
$118.09
50 +
$115.73
Click for Quote
Log in
to unlock special pricing