- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 897525-000
897525-000
TE Connectivity / Raychem Brand
B-046-10-N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-046-10-N
Product Highlights:
- Terminate To Printed Circuit Board
- Effective transmission up to 100 MHz
- Coaxial Cable Type (RG/U or Mfg.) = 178, 404
- Jacket Outer Diameter = 3.40 mm
- Shield O.D. (Min.) = 1.30 - 2.30 mm
Search Keywords: 897525000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:897525-000
-
Alias/AKA:B-046-10-N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PCB Coaxial Terminator
-
Color:Transparent Blue
-
Body Material:Polyvinylidene Fluoride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$19.42
25
$16.03
50
$15.52
100
$14.88
300
$14.74
500
$14.59
1,000 +
$14.55
Click for Quote
Log in
to unlock special pricing